WSHM28181L000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSHM2818R0820FEA

DigiKey Part Number
541-WSHM2818R0820FEATR-ND - Tape & Reel (TR)
541-WSHM2818R0820FEACT-ND - Cut Tape (CT)
541-WSHM2818R0820FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM2818R0820FEA
Description
RES 0.082 OHM 1% 7W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM2818R0820FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,94700 €9,47 €
250,81360 €20,34 €
500,73040 €36,52 €
1000,65950 €65,95 €
2500,58196 €145,49 €
5000,53338 €266,69 €
1.0000,49212 €492,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,44129 €1.544,52 €
7.0000,41467 €2.902,69 €
10.5000,40101 €4.210,60 €
17.5000,38554 €6.746,95 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €