
WSHM2818R0180FEA | |
|---|---|
DigiKey Part Number | 541-WSHM2818R0180FEATR-ND - Tape & Reel (TR) 541-WSHM2818R0180FEACT-ND - Cut Tape (CT) 541-WSHM2818R0180FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0180FEA |
Description | RES 0.018 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0180FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,80680 € | 20,17 € |
| 50 | 0,72400 € | 36,20 € |
| 100 | 0,65390 € | 65,39 € |
| 250 | 0,57696 € | 144,24 € |
| 500 | 0,52882 € | 264,41 € |
| 1.000 | 0,48790 € | 487,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,43751 € | 1.531,29 € |
| 7.000 | 0,41112 € | 2.877,84 € |
| 10.500 | 0,39757 € | 4.174,48 € |
| 17.500 | 0,38224 € | 6.689,20 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

