


WSHM28188L000FEA | |
|---|---|
DigiKey Part Number | 541-2624-2-ND - Tape & Reel (TR) 541-2624-1-ND - Cut Tape (CT) 541-2624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28188L000FEA |
Description | RES 0.008 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28188L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,13800 € | 11,38 € |
| 25 | 0,98040 € | 24,51 € |
| 50 | 0,88140 € | 44,07 € |
| 100 | 0,79750 € | 79,75 € |
| 250 | 0,70552 € | 176,38 € |
| 500 | 0,64794 € | 323,97 € |
| 1.000 | 0,59905 € | 599,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,53915 € | 1.887,03 € |
| 7.000 | 0,50761 € | 3.553,27 € |
| 10.500 | 0,49142 € | 5.159,91 € |
| 17.500 | 0,47310 € | 8.279,25 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

