8 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM28188L000FEA

DigiKey Part Number
541-2624-2-ND - Tape & Reel (TR)
541-2624-1-ND - Cut Tape (CT)
541-2624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28188L000FEA
Description
RES 0.008 OHM 1% 7W 2818
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM28188L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,13800 €11,38 €
250,98040 €24,51 €
500,88140 €44,07 €
1000,79750 €79,75 €
2500,70552 €176,38 €
5000,64794 €323,97 €
1.0000,59905 €599,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,53915 €1.887,03 €
7.0000,50761 €3.553,27 €
10.5000,49142 €5.159,91 €
17.5000,47310 €8.279,25 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €