24 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFCP0612R0240FE66

DigiKey Part Number
541-WFCP0612R0240FE66TR-ND - Tape & Reel (TR)
541-WFCP0612R0240FE66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WFCP0612R0240FE66
Description
RES 0.024 OHM 1.0 W 1% 0612 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30700 €3,07 €
250,26080 €6,52 €
500,23180 €11,59 €
1000,20710 €20,71 €
2500,18000 €45,00 €
5000,16306 €81,53 €
1.0000,14865 €148,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12547 €627,35 €
10.0000,11692 €1.169,20 €
15.0000,11253 €1.687,95 €
25.0000,10757 €2.689,25 €
35.0000,10461 €3.661,35 €
50.0000,10172 €5.086,00 €
60.0000,10033 €6.019,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €