20 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFCP0508R0200FE66

DigiKey Part Number
541-WFCP0508R0200FE66TR-ND - Tape & Reel (TR)
541-WFCP0508R0200FE66CT-ND - Cut Tape (CT)
541-WFCP0508R0200FE66DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WFCP0508R0200FE66
Description
RES 0.02 OHM .5 W 1% 0508 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.051" L x 0.079" W (1.30mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,25500 €2,55 €
250,21600 €5,40 €
500,19180 €9,59 €
1000,17120 €17,12 €
2500,14844 €37,11 €
5000,13422 €67,11 €
1.0000,12212 €122,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10260 €513,00 €
10.0000,09542 €954,20 €
15.0000,09173 €1.375,95 €
25.0000,08756 €2.189,00 €
35.0000,08507 €2.977,45 €
50.0000,08265 €4.132,50 €
60.0000,08148 €4.888,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €