


TNPW1210499RBEEA | |
|---|---|
DigiKey Part Number | 541-4627-2-ND - Tape & Reel (TR) 541-4627-1-ND - Cut Tape (CT) 541-4627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1210499RBEEA |
Description | RES 499 OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1210499RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,88480 € | 22,12 € |
| 50 | 0,83720 € | 41,86 € |
| 100 | 0,79330 € | 79,33 € |
| 250 | 0,74140 € | 185,35 € |
| 500 | 0,70676 € | 353,38 € |
| 1.000 | 0,68298 € | 682,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66009 € | 3.300,45 € |
| 10.000 | 0,63913 € | 6.391,30 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

