


TNPW1206100RBXEN | |
|---|---|
DigiKey Part Number | 541-1738-2-ND - Tape & Reel (TR) 541-1738-1-ND - Cut Tape (CT) 541-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206100RBXEN |
Description | RES 100 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206100RBXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,60560 € | 15,14 € |
| 50 | 0,57260 € | 28,63 € |
| 100 | 0,54210 € | 54,21 € |
| 250 | 0,50596 € | 126,49 € |
| 500 | 0,48170 € | 240,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49214 € | 492,14 € |
| 2.000 | 0,47144 € | 942,88 € |
| 3.000 | 0,46045 € | 1.381,35 € |
| 5.000 | 0,44771 € | 2.238,55 € |
| 7.000 | 0,43996 € | 3.079,72 € |
| 10.000 | 0,43227 € | 4.322,70 € |
| 12.000 | 0,42853 € | 5.142,36 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

