
TNPW06031K00BXEN | |
|---|---|
DigiKey Part Number | 541-1724-2-ND - Tape & Reel (TR) 541-1724-1-ND - Cut Tape (CT) 541-1724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K00BXEN |
Description | RES 1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K00BXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,41080 € | 20,54 € |
| 100 | 0,38880 € | 38,88 € |
| 250 | 0,36248 € | 90,62 € |
| 500 | 0,34472 € | 172,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32566 € | 325,66 € |
| 2.000 | 0,32266 € | 645,32 € |
| 3.000 | 0,32133 € | 963,99 € |
| 5.000 | 0,31937 € | 1.596,85 € |
| 7.000 | 0,31846 € | 2.229,22 € |
| 10.000 | 0,31437 € | 3.143,70 € |
| 12.000 | 0,31156 € | 3.738,72 € |
| 24.000 | 0,30172 € | 7.241,28 € |
| 25.000 | 0,30119 € | 7.529,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

