


TNPW040210K0BEED | |
|---|---|
DigiKey Part Number | TNP10.0KDATR-ND - Tape & Reel (TR) TNP10.0KDACT-ND - Cut Tape (CT) TNP10.0KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040210K0BEED |
Description | RES 10K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040210K0BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,13620 € | 13,62 € |
| 250 | 0,12652 € | 31,63 € |
| 500 | 0,11996 € | 59,98 € |
| 1.000 | 0,11403 € | 114,03 € |
| 5.000 | 0,10481 € | 524,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09933 € | 993,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


