
TNPW02014K70BEED | |
|---|---|
DigiKey Part Number | 541-TNPW02014K70BEEDTR-ND - Tape & Reel (TR) 541-TNPW02014K70BEEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW02014K70BEED |
Description | RES 4.7K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02014K70BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08820 € | 8,82 € |
| 250 | 0,08192 € | 20,48 € |
| 500 | 0,07762 € | 38,81 € |
| 1.000 | 0,07368 € | 73,68 € |
| 5.000 | 0,06603 € | 330,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06747 € | 674,70 € |
| 20.000 | 0,06436 € | 1.287,20 € |
| 30.000 | 0,06374 € | 1.912,20 € |
| 50.000 | 0,06216 € | 3.108,00 € |
| 70.000 | 0,06121 € | 4.284,70 € |
| 100.000 | 0,06026 € | 6.026,00 € |
| 120.000 | 0,05981 € | 7.177,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

