24 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW020124K0BEED

DigiKey Part Number
541-TNPW020124K0BEEDTR-ND - Tape & Reel (TR)
541-TNPW020124K0BEEDCT-ND - Cut Tape (CT)
541-TNPW020124K0BEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW020124K0BEED
Description
RES 24K OHM 0.1% 0.075W 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10600 €1,06 €
250,09880 €2,47 €
500,09340 €4,67 €
1000,08820 €8,82 €
2500,08192 €20,48 €
5000,07762 €38,81 €
1.0000,07368 €73,68 €
5.0000,06603 €330,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06768 €676,80 €
20.0000,06510 €1.302,00 €
30.0000,06374 €1.912,20 €
50.0000,06216 €3.108,00 €
70.0000,06121 €4.284,70 €
100.0000,06057 €6.057,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €