TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW020110K0BEED

DigiKey Part Number
541-TNPW020110K0BEEDTR-ND - Tape & Reel (TR)
541-TNPW020110K0BEEDCT-ND - Cut Tape (CT)
541-TNPW020110K0BEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW020110K0BEED
Description
RES 10K OHM 0.1% 0.075W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW020110K0BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.549
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10700 €1,07 €
250,10000 €2,50 €
500,09420 €4,71 €
1000,08900 €8,90 €
2500,08264 €20,66 €
5000,07828 €39,14 €
1.0000,07431 €74,31 €
5.0000,06660 €333,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06266 €626,60 €
20.0000,06223 €1.244,60 €
30.0000,06201 €1.860,30 €
50.0000,06175 €3.087,50 €
70.0000,06160 €4.312,00 €
100.0000,06078 €6.078,00 €
120.0000,06032 €7.238,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €