TNPV 1210 (3225 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV1210499KBEEN

DigiKey Part Number
541-2536-2-ND - Tape & Reel (TR)
541-2536-1-ND - Cut Tape (CT)
541-2536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV1210499KBEEN
Description
RES SMD 499K OHM 0.1% 1/3W 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPV1210499KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,41700 €14,17 €
251,31520 €32,88 €
501,24520 €62,26 €
1001,18120 €118,12 €
2501,10576 €276,44 €
5001,05550 €527,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04793 €1.047,93 €
2.0001,01476 €2.029,52 €
3.0001,01147 €3.034,41 €
5.0000,99076 €4.953,80 €
7.0000,97503 €6.825,21 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €