
TNPV12101M00DEEA | |
|---|---|
DigiKey Part Number | 541-3267-2-ND - Tape & Reel (TR) 541-3267-1-ND - Cut Tape (CT) 541-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12101M00DEEA |
Description | RES SMD 1M OHM 0.5% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12101M00DEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,63000 € | 15,75 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,56400 € | 56,40 € |
| 250 | 0,52640 € | 131,60 € |
| 500 | 0,50122 € | 250,61 € |
| 1.000 | 0,47866 € | 478,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46610 € | 2.330,50 € |
| 10.000 | 0,45009 € | 4.500,90 € |
| 15.000 | 0,44167 € | 6.625,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

