
TNPV12061M80BYEN | |
|---|---|
DigiKey Part Number | 541-3261-2-ND - Tape & Reel (TR) 541-3261-1-ND - Cut Tape (CT) 541-3261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12061M80BYEN |
Description | RES SMD 1.8M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12061M80BYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,27640 € | 31,91 € |
| 50 | 1,20820 € | 60,41 € |
| 100 | 1,14610 € | 114,61 € |
| 250 | 1,07280 € | 268,20 € |
| 500 | 1,02394 € | 511,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03896 € | 1.038,96 € |
| 2.000 | 0,98840 € | 1.976,80 € |
| 3.000 | 0,98519 € | 2.955,57 € |
| 5.000 | 0,96089 € | 4.804,45 € |
| 7.000 | 0,94560 € | 6.619,20 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

