
TNPU1206511RBZEN00 | |
|---|---|
DigiKey Part Number | TNPU511BCTR-ND - Tape & Reel (TR) TNPU511BCCT-ND - Cut Tape (CT) TNPU511BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU1206511RBZEN00 |
Description | RES SMD 511 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206511RBZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,66100 € | 16,61 € |
| 25 | 1,54280 € | 38,57 € |
| 50 | 1,46080 € | 73,04 € |
| 100 | 1,38640 € | 138,64 € |
| 250 | 1,29880 € | 324,70 € |
| 500 | 1,24052 € | 620,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26557 € | 1.265,57 € |
| 2.000 | 1,21675 € | 2.433,50 € |
| 3.000 | 1,19094 € | 3.572,82 € |
| 5.000 | 1,16115 € | 5.805,75 € |
| 7.000 | 1,14307 € | 8.001,49 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

