Similar
Similar

TNPU0805549RAZEN00 | |
|---|---|
DigiKey Part Number | TNPU549ABTR-ND - Tape & Reel (TR) TNPU549ABCT-ND - Cut Tape (CT) TNPU549ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805549RAZEN00 |
Description | RES SMD 549 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805549RAZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,59700 € | 15,97 € |
| 25 | 1,48320 € | 37,08 € |
| 50 | 1,40440 € | 70,22 € |
| 100 | 1,33260 € | 133,26 € |
| 250 | 1,24820 € | 312,05 € |
| 500 | 1,19200 € | 596,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22195 € | 1.221,95 € |
| 2.000 | 1,17464 € | 2.349,28 € |
| 3.000 | 1,14965 € | 3.448,95 € |
| 5.000 | 1,12076 € | 5.603,80 € |
| 7.000 | 1,10324 € | 7.722,68 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


