
TNPU08052K20BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08052K20BZEN00TR-ND - Tape & Reel (TR) 541-TNPU08052K20BZEN00CT-ND - Cut Tape (CT) 541-TNPU08052K20BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08052K20BZEN00 |
Description | RES SMD 2.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08052K20BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,16600 € | 29,15 € |
| 50 | 1,10360 € | 55,18 € |
| 100 | 1,04660 € | 104,66 € |
| 250 | 0,97928 € | 244,82 € |
| 500 | 0,93438 € | 467,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95697 € | 956,97 € |
| 2.000 | 0,91906 € | 1.838,12 € |
| 3.000 | 0,89900 € | 2.697,00 € |
| 5.000 | 0,87580 € | 4.379,00 € |
| 7.000 | 0,86172 € | 6.032,04 € |
| 10.000 | 0,84776 € | 8.477,60 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

