


TNPU06032K49BZEN00 | |
|---|---|
DigiKey Part Number | TNPU2.49KBATR-ND - Tape & Reel (TR) TNPU2.49KBACT-ND - Cut Tape (CT) TNPU2.49KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06032K49BZEN00 |
Description | RES SMD 2.49KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06032K49BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,14360 € | 28,59 € |
| 50 | 1,08240 € | 54,12 € |
| 100 | 1,02640 € | 102,64 € |
| 250 | 0,96028 € | 240,07 € |
| 500 | 0,91620 € | 458,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93830 € | 938,30 € |
| 2.000 | 0,90105 € | 1.802,10 € |
| 3.000 | 0,88134 € | 2.644,02 € |
| 5.000 | 0,85856 € | 4.292,80 € |
| 7.000 | 0,84472 € | 5.913,04 € |
| 10.000 | 0,83100 € | 8.310,00 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

