


TNPU060320K0BZEN00 | |
|---|---|
DigiKey Part Number | TNPU20.0KBATR-ND - Tape & Reel (TR) TNPU20.0KBACT-ND - Cut Tape (CT) TNPU20.0KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060320K0BZEN00 |
Description | RES SMD 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060320K0BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,15360 € | 28,84 € |
| 50 | 1,09180 € | 54,59 € |
| 100 | 1,03520 € | 103,52 € |
| 250 | 0,96860 € | 242,15 € |
| 500 | 0,92412 € | 462,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83481 € | 834,81 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

