


TNPU0603100RBZEN00 | |
|---|---|
DigiKey Part Number | TNPU100BATR-ND - Tape & Reel (TR) TNPU100BACT-ND - Cut Tape (CT) TNPU100BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603100RBZEN00 |
Description | RES SMD 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603100RBZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,09520 € | 27,38 € |
| 50 | 0,99820 € | 49,91 € |
| 100 | 0,90440 € | 90,44 € |
| 250 | 0,89756 € | 224,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87829 € | 878,29 € |
| 2.000 | 0,87268 € | 1.745,36 € |
| 3.000 | 0,86977 € | 2.609,31 € |
| 5.000 | 0,85856 € | 4.292,80 € |
| 7.000 | 0,84472 € | 5.913,04 € |
| 10.000 | 0,83100 € | 8.310,00 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

