
TNPU040249K9AYEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU040249K9AYEP00TR-ND - Tape & Reel (TR) 541-TNPU040249K9AYEP00CT-ND - Cut Tape (CT) 541-TNPU040249K9AYEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU040249K9AYEP00 |
Description | TNPU0402 49K9 0.05% T-13 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,90000 € | 22,50 € |
| 50 | 0,85140 € | 42,57 € |
| 100 | 0,80690 € | 80,69 € |
| 250 | 0,75424 € | 188,56 € |
| 500 | 0,71898 € | 359,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73566 € | 735,66 € |
| 2.000 | 0,70579 € | 1.411,58 € |
| 3.000 | 0,68997 € | 2.069,91 € |
| 5.000 | 0,67165 € | 3.358,25 € |
| 7.000 | 0,66053 € | 4.623,71 € |
| 10.000 | 0,65082 € | 6.508,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

