
TNPU04021K00AZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU04021K00AZEP00TR-ND - Tape & Reel (TR) 541-TNPU04021K00AZEP00CT-ND - Cut Tape (CT) 541-TNPU04021K00AZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU04021K00AZEP00 |
Description | TNPU0402 1K0 0.05% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,17440 € | 29,36 € |
| 50 | 1,11160 € | 55,58 € |
| 100 | 1,05420 € | 105,42 € |
| 250 | 0,98644 € | 246,61 € |
| 500 | 0,94122 € | 470,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96402 € | 964,02 € |
| 2.000 | 0,92585 € | 1.851,70 € |
| 3.000 | 0,90565 € | 2.716,95 € |
| 5.000 | 0,88231 € | 4.411,55 € |
| 7.000 | 0,86813 € | 6.076,91 € |
| 10.000 | 0,85408 € | 8.540,80 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

