Parametric Equivalent

TNPU0402100KBZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU0402100KBZEP00TR-ND - Tape & Reel (TR) 541-TNPU0402100KBZEP00CT-ND - Cut Tape (CT) 541-TNPU0402100KBZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0402100KBZEP00 |
Description | TNPU0402 100K 0.1% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,91920 € | 22,98 € |
| 50 | 0,86960 € | 43,48 € |
| 100 | 0,82420 € | 82,42 € |
| 250 | 0,77048 € | 192,62 € |
| 500 | 0,73454 € | 367,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75163 € | 751,63 € |
| 2.000 | 0,72117 € | 1.442,34 € |
| 3.000 | 0,70504 € | 2.115,12 € |
| 5.000 | 0,68638 € | 3.431,90 € |
| 7.000 | 0,67503 € | 4.725,21 € |
| 10.000 | 0,66378 € | 6.637,80 € |
| 12.000 | 0,65833 € | 7.899,96 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


