



TFPT1206L4701FM | |
|---|---|
DigiKey Part Number | 541-TFPT1206L4701FMTR-ND - Tape & Reel (TR) 541-TFPT1206L4701FMCT-ND - Cut Tape (CT) 541-TFPT1206L4701FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT1206L4701FM |
Description | SENSOR PTC 4.7KOHM 1% 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 4.7 kOhms 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 4.7 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,59800 € | 14,95 € |
| 50 | 0,57020 € | 28,51 € |
| 100 | 0,54450 € | 54,45 € |
| 500 | 0,49328 € | 246,64 € |
| 1.000 | 0,47422 € | 474,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46493 € | 2.324,65 € |
| 10.000 | 0,44980 € | 4.498,00 € |
| 15.000 | 0,44153 € | 6.622,95 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

