



TFPT1206L1002FV | |
|---|---|
DigiKey Part Number | 541-1189-2-ND - Tape & Reel (TR) 541-1189-1-ND - Cut Tape (CT) 541-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT1206L1002FV |
Description | SENSOR PTC 10KOHM 1% 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,97000 € | 4,85 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,86520 € | 21,63 € |
| 50 | 0,82620 € | 41,31 € |
| 100 | 0,79070 € | 79,07 € |
| 500 | 0,71932 € | 359,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58887 € | 588,87 € |
| 2.000 | 0,56819 € | 1.136,38 € |
| 3.000 | 0,55690 € | 1.670,70 € |
| 5.000 | 0,54346 € | 2.717,30 € |
| 7.000 | 0,53507 € | 3.745,49 € |
| 10.000 | 0,52655 € | 5.265,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |






