



TFPT0805L4701FV | |
|---|---|
DigiKey Part Number | 541-1186-2-ND - Tape & Reel (TR) 541-1186-1-ND - Cut Tape (CT) 541-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L4701FV |
Description | SENSOR PTC 4.7KOHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 4.7 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L4701FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 4.7 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,94000 € | 4,70 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,83840 € | 20,96 € |
| 50 | 0,80060 € | 40,03 € |
| 100 | 0,76620 € | 76,62 € |
| 500 | 0,69684 € | 348,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71915 € | 719,15 € |
| 2.000 | 0,69399 € | 1.387,98 € |
| 3.000 | 0,68024 € | 2.040,72 € |
| 5.000 | 0,66389 € | 3.319,45 € |
| 7.000 | 0,65367 € | 4.575,69 € |
| 10.000 | 0,64330 € | 6.433,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

