



TFPT0805L3901FV | |
|---|---|
DigiKey Part Number | 541-1183-2-ND - Tape & Reel (TR) 541-1183-1-ND - Cut Tape (CT) 541-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L3901FV |
Description | SENSOR PTC 3.9KOHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 3.9 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L3901FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 3.9 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,94400 € | 4,72 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,84200 € | 21,05 € |
| 50 | 0,80380 € | 40,19 € |
| 100 | 0,76930 € | 76,93 € |
| 500 | 0,69968 € | 349,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68727 € | 687,27 € |
| 2.000 | 0,66308 € | 1.326,16 € |
| 3.000 | 0,64987 € | 1.949,61 € |
| 5.000 | 0,63414 € | 3.170,70 € |
| 7.000 | 0,62433 € | 4.370,31 € |
| 10.000 | 0,61436 € | 6.143,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

