PTC Thermistor 120 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 120 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0805L1200FV

DigiKey Part Number
541-3530-2-ND - Tape & Reel (TR)
541-3530-1-ND - Cut Tape (CT)
541-3530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0805L1200FV
Description
SENSOR PTC 120OHM 1% 0805
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 120 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0805L1200FV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
120 Ohms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.866
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
50,94400 €4,72 €
100,89700 €8,97 €
250,84200 €21,05 €
500,80380 €40,19 €
1000,76930 €76,93 €
5000,69972 €349,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68730 €687,30 €
2.0000,66310 €1.326,20 €
3.0000,64989 €1.949,67 €
5.0000,63417 €3.170,85 €
7.0000,62435 €4.370,45 €
10.0000,61438 €6.143,80 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €