



TFPT0805L1200FV | |
|---|---|
DigiKey Part Number | 541-3530-2-ND - Tape & Reel (TR) 541-3530-1-ND - Cut Tape (CT) 541-3530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L1200FV |
Description | SENSOR PTC 120OHM 1% 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 120 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L1200FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 120 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,95200 € | 4,76 € |
| 10 | 0,90500 € | 9,05 € |
| 25 | 0,84920 € | 21,23 € |
| 50 | 0,81080 € | 40,54 € |
| 100 | 0,77590 € | 77,59 € |
| 500 | 0,70576 € | 352,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69324 € | 693,24 € |
| 2.000 | 0,66883 € | 1.337,66 € |
| 3.000 | 0,65551 € | 1.966,53 € |
| 5.000 | 0,63965 € | 3.198,25 € |
| 7.000 | 0,62975 € | 4.408,25 € |
| 10.000 | 0,61969 € | 6.196,90 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |





