PTC Thermistor 150 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 150 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0603L1500FV

DigiKey Part Number
541-1167-2-ND - Tape & Reel (TR)
541-1167-1-ND - Cut Tape (CT)
541-1167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0603L1500FV
Description
SENSOR PTC 150OHM 1% 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 150 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0603L1500FV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
150 Ohms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
75 mW
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
50,91600 €4,58 €
100,87000 €8,70 €
250,81640 €20,41 €
500,77960 €38,98 €
1000,74580 €74,58 €
5000,67812 €339,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,66600 €666,00 €
2.0000,64245 €1.284,90 €
3.0000,62960 €1.888,80 €
5.0000,61430 €3.071,50 €
7.0000,60475 €4.233,25 €
10.0000,59505 €5.950,50 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €