100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2512100MJNEGAT

DigiKey Part Number
541-RCV2512100MJNEGATTR-ND - Tape & Reel (TR)
541-RCV2512100MJNEGATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCV2512100MJNEGAT
Description
RCV2512-AT 200 100M 5% E67 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62300 €6,23 €
250,54400 €13,60 €
500,49840 €24,92 €
1000,46210 €46,21 €
2500,42544 €106,36 €
5000,40416 €202,08 €
1.0000,38723 €387,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38449 €768,98 €
4.0000,37028 €1.481,12 €
6.0000,36494 €2.189,64 €
10.0000,35915 €3.591,50 €
14.0000,35583 €4.981,62 €
20.0000,35269 €7.053,80 €
24.0000,35122 €8.429,28 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €