
RCL0612200RFKEA | |
|---|---|
DigiKey Part Number | 541-2350-2-ND - Tape & Reel (TR) 541-2350-1-ND - Cut Tape (CT) 541-2350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL0612200RFKEA |
Description | RES 200 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL0612200RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07580 € | 7,58 € |
| 250 | 0,06376 € | 15,94 € |
| 500 | 0,05930 € | 29,65 € |
| 1.000 | 0,05523 € | 55,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04563 € | 228,15 € |
| 10.000 | 0,04328 € | 432,80 € |
| 15.000 | 0,04186 € | 627,90 € |
| 25.000 | 0,04032 € | 1.008,00 € |
| 35.000 | 0,04018 € | 1.406,30 € |
| 50.000 | 0,03951 € | 1.975,50 € |
| 60.000 | 0,03920 € | 2.352,00 € |
| 120.000 | 0,03816 € | 4.579,20 € |
| 125.000 | 0,03811 € | 4.763,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

