
RCL04060000Z0EA | |
|---|---|
DigiKey Part Number | 541-1915-2-ND - Tape & Reel (TR) 541-1915-1-ND - Cut Tape (CT) 541-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL04060000Z0EA |
Description | RES SMD 0 OHM 1/4W 0604 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 0604 (1610 Metric), 0406 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL04060000Z0EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0604 (1610 Metric), 0406 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.063" W (1.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03000 € | 3,00 € |
| 250 | 0,02448 € | 6,12 € |
| 500 | 0,02136 € | 10,68 € |
| 1.000 | 0,01887 € | 18,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01523 € | 76,15 € |
| 10.000 | 0,01377 € | 137,70 € |
| 15.000 | 0,01349 € | 202,35 € |
| 25.000 | 0,01287 € | 321,75 € |
| 35.000 | 0,01252 € | 438,20 € |
| 50.000 | 0,01222 € | 611,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

