


IHTH1500MZEB2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHTH1500MZEB2R2M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1500MZEB2R2M5A |
Description | FIXED IND 2.2UH 81.7A 0.54 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 81.7 A 0.54mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 111.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14.7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 0.502" (12.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 10,71000 € | 107,10 € |
| 25 | 9,90960 € | 247,74 € |
| 50 | 9,34460 € | 467,23 € |
| 100 | 8,81280 € | 881,28 € |
| 250 | 8,15708 € | 2.039,27 € |
| 500 | 8,08594 € | 4.042,97 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |

