


IHTH1125KZEB220M5A | |
|---|---|
DigiKey Part Number | IHTH1125KZEB220M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125KZEB220M5A |
Description | FIXED IND 22UH 21A 6.83 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 21 A 6.83mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH1125KZEB220M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.61MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.125" Dia (28.58mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,42200 € | 64,22 € |
| 25 | 5,94200 € | 148,55 € |
| 50 | 5,60300 € | 280,15 € |
| 100 | 5,28350 € | 528,35 € |
| 250 | 4,88988 € | 1.222,47 € |
| 500 | 4,61220 € | 2.306,10 € |
| 1.000 | 4,58121 € | 4.581,21 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

