


IHTH0750IZEB1R0M5A | |
|---|---|
DigiKey Part Number | IHTH0750IZEB1R0M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH0750IZEB1R0M5A |
Description | FIXED IND 1UH 66A 0.92 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 66 A 0.92mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH0750IZEB1R0M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.755" Dia (19.18mm) | |
Height - Seated (Max) | 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,47300 € | 34,73 € |
| 25 | 3,21360 € | 80,34 € |
| 50 | 3,03000 € | 151,50 € |
| 100 | 2,85700 € | 285,70 € |
| 250 | 2,64376 € | 660,94 € |
| 500 | 2,49336 € | 1.246,68 € |
| 1.000 | 2,35173 € | 2.351,73 € |
| 2.500 | 2,31415 € | 5.785,38 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

