

IHLP6767GZER1R0M51 | |
|---|---|
DigiKey Part Number | 541-1363-2-ND - Tape & Reel (TR) 541-1363-1-ND - Cut Tape (CT) 541-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER1R0M51 |
Description | FIXED IND 1UH 53A 1.46 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 53 A 1.46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER1R0M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,31500 € | 23,15 € |
| 100 | 1,90410 € | 190,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,83135 € | 366,27 € |
| 400 | 1,72698 € | 690,79 € |
| 600 | 1,66877 € | 1.001,26 € |
| 1.000 | 1,59832 € | 1.598,32 € |
| 1.400 | 1,55359 € | 2.175,03 € |
| 2.000 | 1,50758 € | 3.015,16 € |
| 5.000 | 1,50718 € | 7.535,90 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

