82 µH Shielded Molded Inductor 3 A 201mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER820M5A

DigiKey Part Number
541-10250-2-ND - Tape & Reel (TR)
541-10250-1-ND - Cut Tape (CT)
541-10250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER820M5A
Description
FIXED IND 82UH 3A 201 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 µH Shielded Molded Inductor 3 A 201mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
201mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,27300 €12,73 €
1001,04690 €104,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,03636 €259,09 €
5000,97728 €488,64 €
7500,94431 €708,23 €
1.2500,90438 €1.130,47 €
1.7500,87905 €1.538,34 €
2.5000,85298 €2.132,45 €
6.2500,81777 €5.111,06 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €