
IHLP5050EZER1R5M5A | |
|---|---|
DigiKey Part Number | 541-10240-2-ND - Tape & Reel (TR) 541-10240-1-ND - Cut Tape (CT) 541-10240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER1R5M5A |
Description | FIXED IND 1.5UH 31.27A 2.94 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 31.27 A 2.94mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22400 € | 12,24 € |
| 100 | 1,00590 € | 100,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03636 € | 259,09 € |
| 500 | 0,97728 € | 488,64 € |
| 750 | 0,94431 € | 708,23 € |
| 1.250 | 0,90438 € | 1.130,47 € |
| 1.750 | 0,87905 € | 1.538,34 € |
| 2.500 | 0,85298 € | 2.132,45 € |
| 6.250 | 0,81777 € | 5.111,06 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

