MFR Recommended
Direct
Similar


IHLP5050CEER4R7M01 | |
|---|---|
DigiKey Part Number | 541-1021-2-ND - Tape & Reel (TR) 541-1021-1-ND - Cut Tape (CT) 541-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEER4R7M01 |
Description | FIXED IND 4.7UH 10A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEER4R7M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90700 € | 9,07 € |
| 100 | 0,74580 € | 74,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66360 € | 331,80 € |
| 1.000 | 0,62577 € | 625,77 € |
| 1.500 | 0,60467 € | 907,01 € |
| 2.500 | 0,57912 € | 1.447,80 € |
| 3.500 | 0,56289 € | 1.970,12 € |
| 5.000 | 0,54621 € | 2.731,05 € |
| 12.500 | 0,53198 € | 6.649,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




