

IHLP5050CEER2R2M01 | |
|---|---|
DigiKey Part Number | 541-1019-2-ND - Tape & Reel (TR) 541-1019-1-ND - Cut Tape (CT) 541-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEER2R2M01 |
Description | FIXED IND 2.2UH 16A 8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 16 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEER2R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,66000 € | 66,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57578 € | 287,89 € |
| 1.000 | 0,54295 € | 542,95 € |
| 1.500 | 0,52463 € | 786,95 € |
| 2.500 | 0,50245 € | 1.256,12 € |
| 3.500 | 0,48837 € | 1.709,30 € |
| 5.000 | 0,47389 € | 2.369,45 € |
| 12.500 | 0,45436 € | 5.679,50 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

