
IHLP4040EDER8R2M5A | |
|---|---|
DigiKey Part Number | 541-10165-2-ND - Tape & Reel (TR) 541-10165-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP4040EDER8R2M5A |
Description | FIXED IND 8.2UH 8.61A 22.36 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 8.61 A 22.36mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12.55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96400 € | 9,64 € |
| 100 | 0,79240 € | 79,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70922 € | 354,61 € |
| 1.000 | 0,66878 € | 668,78 € |
| 1.500 | 0,64624 € | 969,36 € |
| 2.500 | 0,61894 € | 1.547,35 € |
| 3.500 | 0,60160 € | 2.105,60 € |
| 5.000 | 0,58377 € | 2.918,85 € |
| 12.500 | 0,57220 € | 7.152,50 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

