
IHLE4040DDEWR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDEWR47M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEWR47M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEWR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEWR47M5A |
Description | FIXED IND 470NH 30A 1.66 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 30 A 1.66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 72.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99600 € | 9,96 € |
| 25 | 0,92120 € | 23,03 € |
| 50 | 0,86860 € | 43,43 € |
| 100 | 0,81900 € | 81,90 € |
| 250 | 0,75772 € | 189,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72878 € | 364,39 € |
| 1.000 | 0,68723 € | 687,23 € |
| 1.500 | 0,66407 € | 996,11 € |
| 2.500 | 0,63602 € | 1.590,05 € |
| 3.500 | 0,61821 € | 2.163,74 € |
| 5.000 | 0,59989 € | 2.999,45 € |
| 12.500 | 0,59032 € | 7.379,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

