
IHLE4040DDEW6R8M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDEW6R8M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEW6R8M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEW6R8M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEW6R8M5A |
Description | FIXED IND 6.8UH 9.1A 0.02236OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 9.1 A 22.36mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,90360 € | 22,59 € |
| 50 | 0,85220 € | 42,61 € |
| 100 | 0,80340 € | 80,34 € |
| 250 | 0,74332 € | 185,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71490 € | 357,45 € |
| 1.000 | 0,67414 € | 674,14 € |
| 1.500 | 0,65142 € | 977,13 € |
| 2.500 | 0,62390 € | 1.559,75 € |
| 3.500 | 0,60643 € | 2.122,51 € |
| 5.000 | 0,58845 € | 2.942,25 € |
| 12.500 | 0,57730 € | 7.216,25 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

