4.7 µH Shielded Inductor 9.8 A 15.32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE4040DDEW4R7M5A

DigiKey Part Number
541-IHLE4040DDEW4R7M5ATR-ND - Tape & Reel (TR)
541-IHLE4040DDEW4R7M5ACT-ND - Cut Tape (CT)
541-IHLE4040DDEW4R7M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE4040DDEW4R7M5A
Description
FIXED IND 4.7UH 9.8A 15.32 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 9.8 A 15.32mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.2A
Shielding
Shielded
DC Resistance (DCR)
15.32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20.1MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.430" L x 0.426" W (10.92mm x 10.82mm)
Height - Seated (Max)
0.174" (4.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,03900 €10,39 €
250,96120 €24,03 €
500,90620 €45,31 €
1000,85430 €85,43 €
2500,79040 €197,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,76022 €380,11 €
1.0000,71689 €716,89 €
1.5000,69272 €1.039,08 €
2.5000,66346 €1.658,65 €
3.5000,64489 €2.257,11 €
5.0000,62578 €3.128,90 €
12.5000,61868 €7.733,50 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €