
IHLE4040DDEW2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDEW2R2M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEW2R2M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEW2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEW2R2M5A |
Description | FIXED IND 2.2UH 15A 8.76 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 15 A 8.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,78000 € | 19,50 € |
| 50 | 0,73540 € | 36,77 € |
| 100 | 0,69330 € | 69,33 € |
| 250 | 0,64148 € | 160,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61694 € | 308,47 € |
| 1.000 | 0,58176 € | 581,76 € |
| 1.500 | 0,56214 € | 843,21 € |
| 2.500 | 0,53838 € | 1.345,95 € |
| 3.500 | 0,52330 € | 1.831,55 € |
| 5.000 | 0,50778 € | 2.538,90 € |
| 12.500 | 0,49059 € | 6.132,38 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

