
IHLE4040DDEW1R5M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDEW1R5M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEW1R5M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEW1R5M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEW1R5M5A |
Description | FIXED IND 1.5UH 22A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 22 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,96120 € | 24,03 € |
| 50 | 0,90620 € | 45,31 € |
| 100 | 0,85430 € | 85,43 € |
| 250 | 0,79040 € | 197,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76022 € | 380,11 € |
| 1.000 | 0,71689 € | 716,89 € |
| 1.500 | 0,69272 € | 1.039,08 € |
| 2.500 | 0,66346 € | 1.658,65 € |
| 3.500 | 0,64489 € | 2.257,11 € |
| 5.000 | 0,62578 € | 3.128,90 € |
| 12.500 | 0,61868 € | 7.733,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

