
IHLE3232DDER220M5A | |
|---|---|
DigiKey Part Number | 541-IHLE3232DDER220M5ATR-ND - Tape & Reel (TR) 541-IHLE3232DDER220M5ACT-ND - Cut Tape (CT) 541-IHLE3232DDER220M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE3232DDER220M5A |
Description | IHLE-3232DD-5A 22 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.7 A 110.21mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110.21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.350" L x 0.344" W (8.89mm x 8.74mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96900 € | 9,69 € |
| 100 | 0,79680 € | 79,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70922 € | 354,61 € |
| 1.000 | 0,66878 € | 668,78 € |
| 1.500 | 0,64624 € | 969,36 € |
| 2.500 | 0,61894 € | 1.547,35 € |
| 3.500 | 0,60160 € | 2.105,60 € |
| 5.000 | 0,58377 € | 2.918,85 € |
| 12.500 | 0,57220 € | 7.152,50 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

